TPS22981EVM, Evaluation Module for TPS22981 MUX with Over-current Limit
使用 Texas Instruments 的 TPS22981RGP 的参考设计
Image
1 / 2
依据最终产品
- Desktop PC
- Laptop
- Notebook
说明
- TPS22981EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS22981 3.3 V to 18 V MUX with over current limit. The TPS22981 is a current-limited power MUX providing a connection to a peripheral device from either a low voltage supply (3.15 V up to 3.6 V) or a high voltage supply (5 V up to 18 V). The desired output is selected by digital control signals
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.15 to 3.6|4.5 to 18 V
-
Output Current0 to 3 A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS22981RGPR | Texas Instruments | Power Muxes | Pwr Mux 4.5V to 19.8V 3.1A/3.1A 20-Pin VQFN EP T/R | 买入 | |
|
TPS22981RGPT | Texas Instruments | Power Muxes | Pwr Mux 4.5V to 19.8V 3.1A/3.1A 20-Pin VQFN EP T/R | 买入 |