TPS23754EVM-383 EVM, Evaluation Module for TPS23754, IEEE 802.3at compliant powered device (PD) controller and power supply controller
使用 Texas Instruments 的 TPS23754PWP 的参考设计
Image
1 / 2
依据最终产品
- PoE Security Camera
- PoE Wireless Access Point
- RFID Reader
- VoIP Phone
说明
- TPS23754EVM-383 will allow reference circuitry evaluation of the TPS23754. It contains input and output power connectors and an array of on board test points for circuit evaluation. A synchronous flyback, 5V, 25W EVM is also available
主要特色
-
Conversion TypeDC to DC
-
Input Voltage33 to 57 V
-
Output Voltage12 V
-
Output Current2.5 A
-
Output Power30 W
-
Efficiency87 %
-
TopologyForward- Active Clamp
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 买入 | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
TPS23754PWPR-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 买入 | |
|
TPS23754PWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 买入 | |
|
TPS23754PWP-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 买入 | |
|
TPS23754PWP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 买入 |