TPS23851EVM-001, Evaluation Module for TPS23851 High Power, Wide Voltage Range Quad Port Ethernet PSE Manager
使用 Texas Instruments 的 TPS23851DCE 的参考设计
Image
1 / 11
依据最终产品
- Ethernet Router
- Ethernet Switch
说明
- TPS23851EVM-001, Evaluation Module for TPS23851 High Power, Wide Voltage Range Quad Port Ethernet PSE Manager, HPA677 is a backplane board. The HPA677 has two power supplies, the power-over-Ethernet ports and the USB to I2C interface to support the HPA676. The HPA676 connects to the backplane board. TheHPA676 has the TPS23851 PSE controller and a power supply for the TPS23851. It controls port connection to a valid PD
主要特色
-
Conversion TypeDC to DC
-
Input Voltage40 to 60 V
-
Output Voltage40 to 60 V
-
Output Current3 A
-
TopologyFlyback- Synchronous|PoE
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM4160BRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 12Mbps 16-Pin SOIC W Tube | 买入 | |
|
SN74LVC2G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R | 买入 | |
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
SN74LVC07APW | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube | 买入 | |
|
TPS3836K33DBVT | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R | 买入 | |
|
TL431IDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
24LC64F-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
TPS3836K33DBVR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R | 买入 | |
|
UCC2809D-2 | Texas Instruments | PWM and Resonant Controllers | Primary Side PWM Controller 0.8mA 1000kHz 8-Pin SOIC Tube | 买入 | |
|
SN74LVC08APWR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 买入 | |
|
MOC207M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube | 买入 |