TPS2411EVM, Evaluation Module using TPS2411 controls an N-channel MOSFET to operate in circuit as an ideal diode
使用 Texas Instruments 的 TPS2411PW 的参考设计
Image
1 / 4
依据最终产品
- Blade Server
- Power Supplies
- Telecom Infrastructure
说明
- TPS2411EVM, is an Evaluation module set up to wire-OR two power supplies for redundant power to a load using two TPS2411s and MOSFETs. A 5 V supply is used to power status LEDs. It is jumper selected to power VDD on the TPS2411 and the glitch circuit if the control voltage is less than 3 V. The status outputs turn on LEDs to give a visual condition of the system, fault, power good, and gate status
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2411PWR | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | 买入 | |
|
TPS2411PW | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP Tube | 买入 | |
|
TPS2411PWRG4 | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | 买入 |