TPS2456EVM is an evaluation module used to evaluate the TPS2456 Dual 12V Protection/Blocking Controller
使用 Texas Instruments 的 TPS2456RHH 的参考设计
Image
1 / 2
依据最终产品
- ATCA Backplane
- Blade Server
- Wireless Base Station
说明
- TPS2456EVM is an evaluation module used to evaluate the TPS2456 Dual 12V Protection/Blocking Controller. The TPS2456 provides Hot-Swap capability and diode Or functions via external MOSFETs. The TPS2456 is a dual, 12 V, channel protection (Hot-Swap) and blocking (ORing) controller that provides inrush control, current limiting, overload protection, and reverse current blocking. The current sense topology provides both accurate current limits and independent setting of current limit and fast trip thresholds
主要特色
-
Input Voltage12 V
-
Output Current8.36@12V|8.36@12V A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2456RHHR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R | 买入 | |
|
TPS2456RHHT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R | 买入 |