TPS25910EVM-088, Evaluation Module for TPS25910 High-Current Load Switch
使用 Texas Instruments 的 TPS25910RSA 的参考设计
Image
1 / 2
依据最终产品
- ATCA/MicroTCA Solution
- RAID Controller Card
- Servers
- Telecom Infrastructure
说明
- TPS25910EVM-088, evaluation module (EVM) helps designers evaluate the performance of the TPS25910 high power load switch with programmable slew rate. The EVM contains input and output connectors, as well as control jumpers to ease evaluation of device features
主要特色
-
Input Voltage3 to 20 V
-
Output Current5 A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS25910RSAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R | 买入 | |
|
TPS25910RSAT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R | 买入 |