TPS259230-41EVM, Evaluation Module for TPS25923/4/7, Simple 5V/12V eFuse Protection Switches
使用 Texas Instruments 的 TPS259230DRCR 的参考设计
Image
1 / 2
依据最终产品
- Computer Cards
- DVD Player
- Servers
- Set-Top Box
- Solid State Drive (SSD)
- USB Host
- White Goods
说明
- TPS259230-41EVM, Evaluation Module is functional demonstration of TPS25923/4 family of eFuses protection switches, TPS25923/4 efuse are a highly integrated circuit protection switches and power management solution in a very small package. The devices use few external components and provide multiple protection modes. They are a robust defense against overloads, shorts circuits, voltage surges and excessive inrush current. Current limit level can be programmed with a single external resistor and current limit set has a typical accuracy of 18%. Over voltage events are limited by internal clamping circuits to a safe fixed maximum, with no external components required. TPS25924x devices provide over voltage protection (OVP) for 12V systems and TPS25923x for 5V systems
主要特色
-
Protection TypeOvercurrent
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS259241DRCR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 13.8V Positive Voltage 10-Pin VSON EP T/R | 买入 | |
|
TPS259230DRCR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 5.5V Positive Voltage 10-Pin VSON EP T/R | 买入 |