TPS3897A-6P-EVM047, Evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS3897A and TPS3896P Single Channel, Adjustable Supervisory Circuit
使用 Texas Instruments 的 TPS3897A 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Battery Charger
- Desktop PC
- Industrial Programmable Logic Controllers (PLCs)
- Laptop
- Notebook
- Portable
- Wireless Communications Tester
说明
- TPS3897A-6P-EVM047, Evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS3897A and TPS3896P Single Channel, Adjustable Supervisory Circuit. The EVM contains two complete adjustable supervisory circuits, one featuring a push-pull output and one featuring an open-drain output. Either circuit can be easily be modified to accommodate the alternative supervisors of this same family. The EVM employs 0.1% resistors to program each 3.3V supervisory voltage threshold to ensure accuracy, a capacitor for programming the output delay, and connectors for ease of use
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS3896PDRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R | 买入 | |
|
TPS3896PDRYT | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Push-Pull 6-Pin USON T/R | 买入 | |
|
TPS3897ADRYT | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 买入 | |
|
TPS3897ADRYR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active High/Open Drain 6-Pin USON T/R | 买入 |