TPS40075EVM-001 evaluation module (EVM) is a synchronous buck converter providing a fixed 1
使用 Texas Instruments 的 TPS40075RHL 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Communications and Telecom
- Power Supplies
- Wired Networking
说明
- TPS40075EVM-001 evaluation module (EVM) is a synchronous buck converter providing a fixed 1.5V output at up to 15A from a 12V input bus. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS40075 High Frequency Synchronous BUCK Controller with Remote Sense and Enable
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage1.45 to 1.55 V
-
Output Current0 to 15 A
-
Efficiency87 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40075RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 1000kHz 20-Pin VQFN EP T/R | 买入 | |
|
TPS40075RHLTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin VQFN EP T/R | 买入 | |
|
TPS40075RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin VQFN EP T/R | 买入 | |
|
TPS40075RHLRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin VQFN EP T/R | 买入 |