TPS40193EVM-001 evaluation module is a 12V to 1.8V synchronous buck converter
使用 Texas Instruments 的 TPS40193DRC 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Computers and Peripherals
- Set-Top Box
- Wired Networking
说明
- TPS40193EVM-001 evaluation module (EVM) is a synchronous buck converter that provides a fixed 1.8V output at up to 10A from a 12V input bus. The EVM is designed to power up from a single supply, so no additional bias voltage is required for start-up. The demonstration module uses the TPS40193 reduced pin count mid-voltage synchronous buck controller. The TPS40193EVM-001 is designed to use a regulated 12V (8V - 14V) bus to produce a regulated 1.8V output at up to 10A of load current. The EVM is designed to demonstrate the capabilities of the TPS40193 in a typical 12V bus to low-voltage application while providing a number of test points for evaluating the TPS40193 in a given application. The EVM can be modified to support output voltages from 0.9V to 3.3V by changing a single set resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.8 V
-
Output Current0 to 10 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40193DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 买入 | |
|
TPS40193DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 买入 | |
|
TPS40193DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 买入 |