TPS43000EVM-001 is designed to help evaluate the TPS43000 full-featured controller
使用 Texas Instruments 的 TPS43000PW 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Communications and Telecom
- Personal Digital Assistant
- Servers
- Wired Networking
说明
- TPS43000EVM-001 is designed to help evaluate the TPS43000 full-featured controller. The TPS43000 is designed to drive a pair of external MOSFET's (N or P) and can be used with a wide range of output voltages and power levels. It can be widely used in networking equipment, servers, PDA's, cellular phones, and telecommunication applications. The datasheet describes the functionalities of the controller in more detail
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 8.5 V
-
Output Voltage3.3 V
-
Output Current0.05 to 2 A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS43000PWR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1100kHz 16-Pin TSSOP T/R | 买入 | |
|
TPS43000PW | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1100kHz 16-Pin TSSOP Tube | 买入 |