TPS53313EVM-078 Evaluation Module (EVM) is a step-down regulator featuring the TPS53313
使用 Texas Instruments 的 TPS53313RGE 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- TPS53313EVM-078 Evaluation Module (EVM) is a step-down regulator featuring the TPS53313. The TPS53313EVM-078 is designed to use a 12-V voltage rail to produce a regulated 1.2-V output with up to 6-A load current. The TPS53313EVM-078 is designed to demonstrate the TPS53313 in a typical Point-Of-Load (POL) application while providing a number of test points to evaluate the performance of the TPS53313
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.2 V
-
Output Current6 A
-
Efficiency85.5 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS53313RGER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R | 买入 | |
|
TPS53313RGET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R | 买入 |