TPS53819AEVM-123, Evaluation Module for a Wide Input Voltage, Eco-mode, Single Synchronous Step-Down Controller with PMBus
使用 Texas Instruments 的 TPS53819ARGT 的参考设计
Image
1 / 2
依据最终产品
- Desktop Computer/Server
- Embedded PC
- Multifunction Printer
说明
- TPS53819AEVM-123, Evaluation Module (EVM) helps designers evaluate the performance of the TPS53819A High Performance, Single Synchronous Step-Down Controller with PMBus. If a designer wants to communicate with this EVM from a Windows-based PC, a separate USB Interface Adapter EVM is included. The USB-TO-GPIO Adapter serves as an interface adapter or a bridge between a host PC (IBM compatible) and one or multiple slave devices via a standard type-A to mini-B USB cable
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.2 V
-
Output Current0 to 25 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CSD87350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 买入 | |
|
TPS53819ARGTT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin VQFN EP T/R | 买入 | |
|
TPS53819ARGTR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin VQFN EP T/R | 买入 |