TPS54225EVM-538 2-A, SWIFT Regulator Evaluation Module
使用 Texas Instruments 的 TPS54225PWP 的参考设计
Image
1 / 1
依据最终产品
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Set-Top Box
说明
- TPS54225EVM-538 evaluation module is a single synchronous buck converter providing 1.05V at 2A from 5V to 17V input. The user's guide describes the TPS54225EVM-538 performance. The TPS54225 is a single, adaptive on-time D-CAP2 mode synchronous buck converter requiring a very low external component count
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 17 V
-
Output Voltage1.05 V
-
Output Current0 to 2 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54225PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP T/R | 买入 | |
|
TPS54225PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube | 买入 |