TPS54317EVM-159 3-A, SWIFT Regulator Evaluation Module
使用 Texas Instruments 的 TPS54317RHF 的参考设计
Image
1 / 1
依据最终产品
- Broadband Access
- FPGA Solutions
- Optical Networking
- Processor Power Management
- Wired Networking
说明
- Evaluation Mod the TPS54317EVM-159 kit allows the designer to easily evaluate the TPS54317 synchronous buck DC/DC converter with integrated 3A continuous power MOSFETs. This design is optimized for small size by taking advantage of the high switching frequency of the TPS54317. The input range is 3-6V and the output voltage is adjustable down to 0.9V (module present to 1.8V). The output voltage is easily modified by changing a resistor divider. The TPS54317 is ideal for regulating the voltage in high density point of load applications from a 3.3V or 5V rail for high performance DSPs, FPGA, ASICs and microcontrollers. Please see the TPS54317EVM-136 User's Guide (SLVU114) document for more information
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 3.5 V
-
Output Voltage1.8 V
-
Output Current0 to 3 A
-
Efficiency90.5 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54317RHFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R | 买入 | |
|
TPS54317RHFRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R | 买入 |