TPS54372EVM-215, 3-Amp SWIFT Regulator Evaluation Module
使用 Texas Instruments 的 TPS54372PWP 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Power Supplies
说明
- TPS54372EVM-215 kit allows the designer to easily evaluate the TPS54372 synchronous buck DC/DC converter with integrated 3 A continuous power MOSFETs. The input range is 3-6 V and the output voltage is adjustable down to the external reference voltage applied to the VREF pin. The module provides an output voltage VTTQ that is one half the voltage VDDQ from a nominal 3.3 V or 5 V input. The TPS54372 is ideal for active bus termination applications such as SSTL, GTL, and DDR memory. Please see the TPS54372EVM-215 User's Guide (SLUU119) document for more information
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage1 to 1.75 V
-
Output Current-3 to 3 A
-
Efficiency83.4 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54372PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP T/R | 买入 | |
|
TPS54372PWPG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP Tube | 买入 | |
|
TPS54372PWPRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP T/R | 买入 | |
|
TPS54372PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP Tube | 买入 |