TPS55386EVM-363, Evaluation Board for the TPS55386 is a dual non-synchronous buck converter
使用 Texas Instruments 的 TPS55386PWP 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Computers and Peripherals
- Consumer Electronics
- LCD TV
- Set-Top Box
说明
- TPS55386EVM-363, Evaluation Board for the TPS55386 is a dual non-synchronous buck converter. The TPS55383EVM-363 evaluation module (EVM) is a dual non-synchronous buck converter providing fixed 5.0V and 3.3V output at up to 3A each from a 12-V input bus. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS55386 600kHz Dual Non-Synchronous Buck Converter with integral high-side FET. TPS55386EVM-363 is designed to use a regulated 12V (+10% /-20%) bus to produce two regulated power rails, 5.0V and 3.3V at up to 3A of load current each
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9.6 to 13.2 V
-
Output Voltage3.3|5 V
-
Output Current0 to 3@3.3V|0 to 3@5V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS55386PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A/3A 16-Pin HTSSOP EP T/R | 买入 | |
|
TPS55386PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A/3A 16-Pin HTSSOP EP Tube | 买入 |