TPS56528EVM-534, TPS56528 Step-Down DC/DC Converter Evaluation Module
使用 Texas Instruments 的 TPS56528DDA 的参考设计
Image
1 / 2
依据最终产品
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Power Supplies
- Set-Top Box
说明
- TPS56528EVM-534, evaluation module (EVM) helps designers evaluate the performance of the TPS56528 4.5V to 18V Input, 5A Synchronous Step-Down Converter with Eco-Mode. The high-side and low-side switching MOSFETs are incorporated inside the TPS56528 package along with the gate-drive circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.2 V
-
Output Current5 A
-
Efficiency89.9 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS56528DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 5A 8-Pin HSOIC EP Tube | 买入 | |
|
TPS56528DDAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 7V 5A 8-Pin HSOIC EP T/R | 买入 |