TPS59610EVM-675, Evaluation Board using TPS59610 Single Phase, D-CAP+ Sync Buck Controller
使用 Texas Instruments 的 TPS59610RHB 的参考设计
Image
1 / 1
依据最终产品
- Embedded PC
- Power Management
说明
- TPS59610EVM-675, Evaluation Board using TPS59610 Single Phase, D-CAP+ Sync Buck Controller. The TPS59610EVM-675 is designed to use a regulated 5-V (4.5-V to 5.5-V) bus to produce nine regulated outputs for an Atom E6xx Tunnel Creek Power System. The TPS59610EVM-675 is specially designed to demonstrate the TPS59610 Atom E6xx CPU and GPU Vcore regulators, while providing a number of test points to evaluate their static and dynamic performance
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage0.9|1|1.05|1.2|1.5|1.8|3.3 V
-
Output Current0.1@1.05V|0.4@1.5V|2@0.9V|3@1.2V|3.5@1V|5@1.8V|5@3.3V A
-
Efficiency87.47 %
-
TopologyBuck
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CSD86330Q3D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 买入 | |
|
TPS74801DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 买入 | |
|
TPS74801 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 买入 | |
|
TPS54620RGYT-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 买入 | |
|
SN74HC08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | 买入 | |
|
TPS74801DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 买入 | |
|
TPS54620RGYR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 买入 | |
|
TPS54620RGYT-838832001 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 买入 | |
|
TPS54620RGYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 买入 | |
|
TPS54620RGYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 买入 | |
|
TPS54326RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 16-Pin VQFN EP T/R | 买入 | |
|
TPS59116RGET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 400kHz 24-Pin VQFN EP T/R | 买入 |