TPS60130EVM-143 is an evaluation tool for the high-efficiency charge pump TPS60130
使用 Texas Instruments 的 TPS60120 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- Cordless Phone
- Glucose Monitor
- Instrumentation and Measurement
- Laptop
- MP3 Player
- Notebook
- Personal Digital Assistant
- Portable Medical Instrumentation
- Processor Power Management
说明
- TPS60130EVM-143 is an evaluation tool for the high-efficiency charge pump TPS60130. The development tool includes a tested evaluation module (EVM), a design guide (SLVU022) that contains the schematic, bill of material, components placement, layout and the setup of the EVM. There is also the datasheet of the TPS60130 included, but please make sure that you download the latest version. Additional Requirements the only necessity to use the EVM is a power source, either a DC source or a battery pack with three NiCd, NiMH or alcaline battery cells
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 2|2 to 3.6 V
-
Output Voltage3.3 V
-
Output Current0.1|0.2 A
-
TopologyBoost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS60120PWPR | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP T/R | 买入 | |
|
TPS60120PWP | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP Tube | 买入 | |
|
TPS60120PWPRG4 | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP T/R | 买入 |