TPS60500REF-193, 250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump
使用 Texas Instruments 的 TPS60500DGS 的参考设计
Image
1 / 1
说明
- TPS60500REF-193, 250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump. The TPS60500EVM-193 is an evaluation tool for the high efficiency step-down charge pump TPS60500. The output voltage of the TPS60500 is adjustable in the range of 0.8V to 3.3V. On the EVM, the output voltage is set to 1.5V. The TPS60500 operates from an input voltage of 1.8V to 6.5V. The input voltage must at leat be 1V higher than the output voltage selected. The device delivers up to 250mA of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6.5 V
-
Output Voltage0.8 to 3.3 V
-
Output Current0.25 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS60500DGSR | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP T/R | 买入 | |
|
TPS60500DGSG4 | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP Tube | 买入 | |
|
TPS60500DGS | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP Tube | 买入 | |
|
TPS60500DGSRG4 | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP T/R | 买入 |