TPS61040REF-001, Buck/Boost Synchronous Controller
使用 Texas Instruments 的 TPS61040DBV 的参考设计
Image
1 / 1
说明
- TPS61040REF-001, Buck/Boost Synchronous Controller. The TPS61040EVM-001 is an evaluation tool for the SOT-23 TPS61040 inductive boost converter which can supply voltages up to 28V from input voltages in the range of 1.8V to 6V. The EVM is configured as LCD bias supply and the TPS61040 is set up to generate 18V at 20mA from a single cell Li-ion battery. The EVM can be modified to accommodate other battery chemistries or applications. The TPS61041 can be evaluated simply by replacing the TPS61040 IC on the EVM
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6 V
-
Output Voltage18 V
-
Output Current0.02 A
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS61040DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 5-Pin SOT-23 T/R | 买入 | |
|
TPS61040DBV | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 0.4A 5-Pin SOT-23 T/R | 买入 |