TPS61162A Typical Application (PWM interface enabled, EN pin connected to VIN, only PWM signal is used to enable or disable the IC)
使用 Texas Instruments 的 TPS61162A 的参考设计
Image
1 / 1
依据最终产品
- GPS Receivers
- LCD Backlighting
- Personal Digital Assistant
- Portable Computers
- Smart Phone
说明
- TPS61162A Typical Application (PWM interface enabled, EN pin connected to VIN, only PWM signal is used to enable or disable the IC). The TPS61162A and TPS61163A are dual-channel WLED drivers which provide highly integrated solutions for single-cell Li-ion battery powered smart phone backlight. The devices have a built-in high efficiency boost regulator with integrated 1.5A, 40V power MOSFET and support as low as 2.7V input voltage
主要特色
-
Input Voltage2.7 to 6.5 V
-
Output Voltage40 V
-
Output Current1.5 A
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS61162AYFFR | Texas Instruments | LED Drivers | LED Driver 20 Segment 9-Pin DSBGA T/R | 买入 |