TPS62050EVM-234 is an evaluation tool for the TPS62050 95% efficient, 800-mA inductive step-down converter in MSOP-10
使用 Texas Instruments 的 TPS62050DGS 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Desktop PC
- Digital Camera
- Hard Disk Drive (HDD)
- Personal Digital Assistant
- Processor Power Management
说明
- TPS62050EVM-234 is an evaluation tool for the TPS62050 95% efficient, 800-mA inductive step-down converter in MSOP-10, which can supply voltages down to 0.7V from a 2.7-V to 10-V input. The TPS62050EVM-234 uses a TPS62050 adjustable output step-down converter and the appropriate feedback components to provide a 3.3-V output voltage. By replacing the feedback components other voltages can be generated. The EVM includes an enable jumper that allows the user to disable the device
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 10 V
-
Output Voltage3.3 V
-
Output Current0.8 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS62050DGSRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP T/R | 买入 | |
|
TPS62050DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP Tube | 买入 | |
|
TPS62050DGSG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP Tube | 买入 | |
|
TPS62050DGSR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 10V Synchronous Step Down Single-Out 0.7V to 6V 0.8A 10-Pin VSSOP T/R | 买入 |