TPS62203 6V Input, 3.3V Output, 0.3A Evaluation Module
使用 Texas Instruments 的 TPS62203DBV 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- Desktop PC
- Digital Camera
- Personal Digital Assistant
- Portable
- Portable Media Player
- Processor Power Management
- Smart Phone
说明
- TPS62203EVM-211 is an evaluation tool for the TPS62203 97% efficient, 300-mA inductive step-down converter in SOT-23 which can supply a fixed output voltage of 3.3V from a 2.5-V to 6-V input. The TPS62203EVM-211 uses a TPS62203 fixed output voltage step-down converter to provide a 3.3-V output voltage. The EVM includes an enable jumper that allows the user to disable the device
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 6 V
-
Output Voltage3.3 V
-
Output Current0 to 0.3 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS62203DBVTG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
TPS62203DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
TPS62203DBVRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
TPS62203DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 |