TPS622315EVM-574 evaluation module for TPS622317 3-MHz, synchronous step-down converter capable of supplying up to 500mA of output current
使用 Texas Instruments 的 TPS622317DRY 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Portable Audio
- Portable Media Player
- Power Supplies
- Processor Power Management
- Wireless
说明
- TPS622315EVM-574 evaluation module helps designers evaluate the operation and performance of the TPS622317 family of devices. These devices are high-efficiency, ultra-small size, buck converters that switch at up to 3 MHz. The user's guide includes setup instructions, a schematic diagram, a bill of materials, and printed-circuit board layout drawings for the evaluation module
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2 to 6 V
-
Output Voltage2.9 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS622317DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 2.9V 0.5A 6-Pin USON T/R | 买入 | |
|
TPS622317DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 2.9V 0.5A 6-Pin USON T/R | 买入 |