TPS62362EVM-655, Evaluation Board for the TPS62362 Processor Supply with I2C Interface and Remote Sense
使用 Texas Instruments 的 TPS62362YZH 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- Clamshell Phone
- Netbook
- Processor Power Management
- Smart Phone
说明
- TPS62362EVM-655, Evaluation Board for the TPS62362 Processor Supply with I2C Interface and Remote Sense. The TPS62360EVM-655 demonstrates the TPS62362 Processor Supply with I2C Interface and Remote Sense. The TPS6236x are a family of high-frequency synchronous step down DC-DC converter optimized for battery-powered portable applications for a small solution size. With an input voltage range of 2.5V to 5.5V, common battery technologies are supported. These devices provides up to 3A peak load current (3.5A for the TPS62365), operating at 2.5MHz typical switching frequency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.77 to 1.4 V
-
Output Current0 to 3 A
-
Efficiency91.4 %
-
TopologyBuck
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OPA334AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 买入 | |
|
OPA334AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 | 买入 | |
|
OPA334AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 6-Pin SOT-23 | 买入 | |
|
TPS62362YZHT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R | 买入 | |
|
TPS62362YZHR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R | 买入 |