TPS62401EVM-167 is an evaluation tool for the TPS62401 which is a 2.25MHz dual, step down converter in a small 3x3mm 2 QFN package
使用 Texas Instruments 的 TPS62401DRC 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Desktop PC
- Digital Camera
- Digital Radio
- Personal Digital Assistant
- Portable Media Player
- Processor Power Management
- Smart Phone
说明
- TPS62401EVM-167 is an evaluation tool for the TPS62401 which is a 2.25MHz dual, step down converter in a small 3x3mm 2 QFN package. The TPS62401 has a 2.5V to 6V input voltage supply and offers fixed output voltages of 1.1V/1.575V at 400mA and 1.8V at 600mA. These voltages are fixed at power up and then can be changed using the EasyScale interface which is a single wire serial communication channel. The EVM comes with a USB to EasyScale converter and software so that a personal computer can be used to communicate with the EVM
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 6 V
-
Output Voltage0.6 to 6 V
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS62401DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 1.1V to 1.575V/1.8V 0.4A/0.6A 10-Pin VSON EP T/R | 买入 | |
|
TPS62401DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 1.1V to 1.575V/1.8V 0.4A/0.6A 10-Pin VSON EP T/R | 买入 |