TPS650241EVM-234, Evaluation Module for TPS650241 contains three highly efficient switching step-down converters, three LDOs
使用 Texas Instruments 的 TPS650241RHB 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- GPS
- Personal Digital Assistant
- Processor Power Management
- Smart Phone
说明
- TPS650241EVM-234, Evaluation Module is an integrated Power Management IC for applications that are powered with one Li-Ion or Li-Polymer cell and require multiple power rails. The TPS650241 contains three highly efficient switching step-down converters, three LDOs, and additional status and I/O pins
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.2|1.375|1.5|1.5|2.5|3.3 V
-
Output Current0.003@1.2V|0.2@1.5V|0.2@1.5V|0.8@1.375V|1@2.5V|1.6@3.3V A
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS650241RHBRG4 | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 买入 | |
|
TPS650241RHBT | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 买入 | |
|
TPS650241RHBR | Texas Instruments | PMIC Solutions | Li-Ion Powered System 2.5V to 6V 32-Pin VQFN EP T/R | 买入 |