TPS65132BEVM, Evaluation Module for TPS65132B Dual Output LCD Bias for SmartPhones
使用 Texas Instruments 的 TPS65132BYFF 的参考设计
Image
1 / 2
依据最终产品
- LCD TFT Display
- Smart Phone
- Tablet
说明
- TPS65132BEVM, Evaluation Module is designed to evaluate the TPS65132B dual output LCD Bias. The TPS65132 is designed to support positive/negative driven TFT-LCD panels up to 10 at least (from SFF to MFF like tablets). The two output rails are usually connected to the Source Driver IC. The device uses a single inductor scheme in order to provide the user the smallest solution size possible as well as high efficiency. With its input voltage range of 2.5V to 5.5V, it is optimized for products powered by single-cell batteries (Li-Ion, Ni-Li, Li-Polymer) and output currents up to 80mA. The EVM enables the user to evaluate the functionality of the complete circuit in a SmartPhone application with up to 40mA output current
主要特色
-
Display TypeTFT LCD Display
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS65132BYFFR | Texas Instruments | LCD Drivers | LCD Driver 3.3V/5V 15-Pin DSBGA T/R | 买入 |