TPS71533EVM, Evaluation Module for TPS71533 low dropout linear regulator
使用 Texas Instruments 的 TPS71533DCK 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- Cordless Phone
- Portable
说明
- TPS71533EVM, Evaluation Module is used to facilitate evaluation of the TPS715xx family of LDO regulators. Each EVM PCB contains a TPS71533 low dropout linear regulator as well as supporting passive components. Also, the board's small size and side clips facilitate attaching it to other PCBs as a power module
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 24 V
-
Output Current0.05 A
-
TopologyLDO
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS71533 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
TPS71533DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
TPS71533DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 买入 |