TPS74012DPTEVM-713, Evaluation Module for TPS74012 Low-Dropout Linear Regulator
使用 Texas Instruments 的 TPS74012DGKR 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Flash Card
- Power Supplies
- Processor Power Management
说明
- TPS74012DPTEVM-713, Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS74012 Low-Dropout Linear Regulator, an ideal solution for powering Microprocessors. The regulator is capable of providing output voltages down to 0.9V and can provide up to 1.5A of DC current. The EVM is configured for VOUT = 1.5V through external resistors. This EVM features a VBIAS header/connector that allows the user to supply a different voltage from VIN to VBIAS
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 5.5 V
-
Output Voltage1.2 V
-
Output Current1.5 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS74012DGKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 1.5A 8-Pin VSSOP T/R | 买入 |