TPS76901EVM-127, Evaluation Board for TPS76901 Ultra Low Power, SOT-23 Low-Dropout Linear Regulator
使用 Texas Instruments 的 TPS76901DBV 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- TPS76901EVM-127, Evaluation Board for the TPS76901 Ultra Low Power, SOT-23 Low-Dropout Linear Regulator. The LDO regulator modules provide the user with cost-effective solutions for providing power to various low-voltage options. The EVM pin-compatible with standard 3-terminal type regulators. The EVM is set up as 1V, 1.8V and 3.3V output at 100 mA. Various options can be implemented with the board to give a range of output voltages from 0 to 5.5 V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage1 V
-
Output Current0.1 A
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431CPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
TL431CPKE6 | Texas Instruments | Voltage References | Adjustable precision shunt regulator | 买入 | |
|
TPS76901DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
TPS76901DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 |