TPS7A6201EVM, Evaluation Board for TPS7A6201 Low Power Consumption, Low-Dropout Linear Regulator
使用 Texas Instruments 的 TPS7A6201QKTTRQ1 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Battery Management
- Body Control Module and Gateway
- Car Immobilizer
- Infotainment System
- Remote Keyless Entry
说明
- TPS7A6201EVM, Evaluation Board helps designers evaluate the operation and performance of the TPS7A6201-Q1 Low-Dropout Linear Regulator. The device offers an adjustable output voltage, low power consumption and stable operation even when using low-ESR ceramic output capacitors. The device can be disabled and placed into sleep state using an external enable input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
-
Output Voltage2.5 to 7 V
-
Output Current0.3 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS7A6201QKTTRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V to 7V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 买入 |