TPS7A6401EVM, Evaluation Module for TPS7A6401 Low-Dropout LDO Linear Regulator
使用 Texas Instruments 的 TPS7A6401QPWPRQ1 的参考设计
Image
1 / 2
依据最终产品
- Automotive - Body Electronics
- Body Control Module and Gateway
- Car Immobilizer
- Remote Keyless Entry
说明
- TPS7A6401EVM, Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS7A6401QPWP, 300-mA, 40V Low-Dropout regulator with Iq 35A and integrated
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
-
Output Voltage2.5 to 7 V
-
Output Current0.3 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS7A6401QPWPRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V to 7V 0.3A 14-Pin HTSSOP EP T/R Automotive AEC-Q100 | 买入 |