TPS82675EVM for step-down DC-DC converter optimized for battery-powered portable applications
使用 Texas Instruments 的 TPS82675SIP 的参考设计
Image
1 / 2
依据最终产品
- Bluetooth
- Cellular Phone
- GPS
- Smart Phone
- Wireless LAN
说明
- TPS82675EVM-646 is a fully assembled and tested platform for evaluating the performance of the TPS82675 high-frequency, synchronous, step-down DC-DC converters optimized for battery-powered portable applications. The TPS82671 and TPS82675 devices are series of high-frequency, synchronous, step-down DC-DC converters optimized for battery-powered portable applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 4.8 V
-
Output Voltage1.2 V
-
Output Current0.6 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS82675SIPT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V 0.6A 8-Pin uSIP T/R | 买入 | |
|
TPS82675SIPR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V 0.6A 8-Pin uSIP T/R | 买入 |