TPS82695EVM for step-down DC-DC converter optimized for battery-powered portable applications
使用 Texas Instruments 的 TPS82695SIP 的参考设计
Image
1 / 2
依据最终产品
- Bluetooth
- Cellular Phone
- GPS
- Smart Phone
- Wireless LAN
说明
- User guide describes the characteristics, operation, and use of the TPS826xxEVM-646 evaluation module (EVM). The TPS826xxEVM-646 is a fully assembled and tested platform for evaluating the performance of the TPS82671, TPS82675, TPS82690 and TPS82695 high-frequency, synchronous, step-down DC-DC converters optimized for battery-powered portable applications. This document includes schematic diagrams, a printed circuit board (PCB) layout, bill of materials, and test data. Throughout this document, the abbreviations EVM and TPS826xxEVM and the term evaluation module are synonymous with the TPS826xxEVM-646 unless otherwise noted
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 4.8 V
-
Output Voltage2.5 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS82695SIPT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V 0.5A 8-Pin uSIP T/R | 买入 | |
|
TPS82695SIPR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V 0.5A 8-Pin uSIP T/R | 买入 |