TPS92001EVM-628, Evaluation Board Using TPS92001 Non-Isolated Buck Controller, Dimmable LED Lighting Driver Controller
使用 Texas Instruments 的 TPS92001DGK 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
- Residential Lighting
说明
- TPS92001EVM-628, Evaluation Board for TPS92001 dimmable LED lighting driver controller. The TPS92001 family of general LED lighting PWM controllers contains control and drive circuitry required for off-line isolated or non-isolated LED lighting applications. The TPS92001 as a non-isolated buck controller, more specifically it is an inverting buck topology. The controller operates in fixed-frequency, current-mode switching with minimal external parts count
主要特色
-
Input Voltage105 to 135 V
-
Output Voltage26 to 34 V
-
Output Current0.33 A
-
Number of Derived Elements9
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL331KDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
TL331KDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
TPS92001DGK | Texas Instruments | LED Drivers | GENERAL PURPOSE LED LIGHTING PWM CONTROLLER | 买入 |