TPS92550EVM/NOPB, Evaluation Board for the TPS92550, 450-mA, 36-V LED Driver Micro-Module
使用 Texas Instruments 的 TPS92550TZ 的参考设计
Image
1 / 2
依据最终产品
- LED Lighting
- LED String
说明
- TPS92550EVM/NOPB, Evaluation Board for the TPS92550, is a 450-mA, 36-V Constant Current Buck LED Driver Micro- Module drives maximum 450mA LED current up to 10 LEDs in a single string (maximum 14W). It integrates all the power components including the power inductor. The TPS92550 provides a full turn-key, highly efficient solution for wide range of single string LED lighting applications with up to 96% power efficiency. The TPS92550 accepts an input voltage ranging from 4.5V to 36V and delivers a highly accurate 350mA LED current as default
主要特色
-
Input Voltage4.5 to 36 V
-
Output Current0.3 A
-
Output Power14 W
-
Number of Derived Elements10
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS92550TZX/NOPB | Texas Instruments | LED Drivers | LED Driver 10 Segment 2700uA Supply Current 7-Pin TO-PMOD EP T/R | 买入 | |
|
TPS92550TZ/NOPB | Texas Instruments | LED Drivers | LED Driver 10 Segment 2700uA Supply Current 7-Pin TO-PMOD EP T/R | 买入 | |
|
TPS92550TZX/NOPB | Texas Instruments | LED Drivers | LED Driver 10 Segment 2700uA Supply Current 7-Pin TO-PMOD EP T/R | 买入 | |
|
TPS92550TZ/NOPB | Texas Instruments | LED Drivers | LED Driver 10 Segment 2700uA Supply Current 7-Pin TO-PMOD EP T/R | 买入 |