Two Output LTC1436-PLL Circuit
使用 Analog Devices 的 LTC1436 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Instrumentation and Measurement
说明
- Circuit shows LTC1436-PLL is a constant-frequency, current mode, synchronous step-down switching regulator that controls external N-channel MOSFETs for very efficient power conversion
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 24 V
-
Output Voltage3.3|5 V
-
Output Current0.1@3.3V|3@5V A
-
TopologyBuck
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1436AIGN-PLL | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N | 买入 | |
|
LTC1436AIGN-PLL#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC1436AIGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC1436ACGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC1436ACGN-PLL#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC1436AEGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N T/R | 买入 | |
|
LTC1436AIGN-PLL#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC1436CGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC1436AIGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC1436AEGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC1436ACGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N Tube | 买入 | |
|
LTC1436AIGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N T/R | 买入 |