TWR-K20D50M, Kinetis K20 50 MHz Tower System Module
使用 NXP Semiconductors 的 MK20DX128VLH5 的参考设计
Image
1 / 11
相关文件
依据最终产品
- Activity Monitor
- Consumer Electronics
- Health System
- HVAC
- Industrial
- Medical and Healthcare
- Motion Motor Control
- Security
说明
- TWR-K20D50M, Kinetis K20 50 MHz Tower System Module. The TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM Cortex-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis K20
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ECS-40-20-5PVX | ECS, Inc. International | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 买入 | |
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
SN74LVC1G04DBVT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC573APWRG4 | Texas Instruments | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R | 买入 | |
|
SN74LVC125APWRG3 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
MIC5239-1.8YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
MK20DX128VLH5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 买入 |