TWR-K24F120M, Kinetis K24 120-MHz MCU Tower System Module with high RAM density for connectivity and sensor fusion applications
使用 NXP Semiconductors 的 MK24FN256VDC12 的参考设计
Image
1 / 7
依据最终产品
- Smart Sensor
说明
- TWR-K24F120M, Kinetis K24 120 MHz MCU Tower System Module. The TWR-K24F120M is a low-power 120 MHz ARM Cortex-M4 based MCU platform with high RAM density for connectivity and sensor fusion applications. The TWR-K24F120M features the low-power MK24FN256VDC12 MCU with DSP instructions and floating point unit (FPU), 120 MHz, 256 KB of flash, 256 KB of RAM and USB crystal-less capabilities in a thin 121 MAPBGA package. The TWR-K24F120M module is designed to work either as a stand-alone debug tool, or as part of the modular Tower System development platform
主要特色
-
Embedded System TypeMCU
-
Family NameKinetis K24
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
NXP | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | 买入 | |
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
NTSX2102GU8H | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN T/R | 买入 | |
|
AT45DB161E-MHD-Y | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin UDFN EP Tray | 买入 | |
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
NX3DV221TKX | NXP Semiconductors | Analog Switch Multiplexers | Analog Switch Single SPDT 10-Pin HVSON EP T/R | 买入 | |
|
AT45DB161E-MHD-T | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin UDFN EP T/R | 买入 | |
|
MIC5239-1.8YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
PK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Each | 买入 | |
|
AT45DB161E-MHD-Y | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin UDFN EP Tray | 买入 | |
|
AT45DB161E-MHD-T | Renesas Electronics | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 7ns 8-Pin UDFN EP T/R | 买入 |