TWR-MCF51AG, Development Tower System Module for MCF51AG 32-bit ColdFire V1 Microcontroller for Appliance and Industrial Applications
使用 NXP Semiconductors 的 MCF51AG128 的参考设计
Image
1 / 8
依据最终产品
- Home Appliances
- Industrial
说明
- TWR-MCF51AG, Development Tower System Module for MCF51AG 32-bit ColdFire V1 Microcontroller for appliance and industrial applications. The TWR-MCF51AG is part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-MCF51AG tower system can operate as a standalone debug tool and can be purchased separately as a kit, part number TWR-MCF51AG-KIT, including the TWR-MCF51AG module, TWR-PROTO and TWR-ELEV
主要特色
-
Embedded System TypeMCU
-
Family NameColdFire
-
Core ProcessorColdfire V1
-
PlatformTower System
Featured Parts (37)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LD1117ADT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
MAX3232ECAE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube | 买入 | |
|
SN74LVC1T45DCKR-P | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 | 买入 | |
|
SN74LVC1T45MDCKREP | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC1T45DCKTE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
LD1117AS18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
V62/09608-01XE | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC1T45DCKRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
SN74LVC1T45DBVTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
SN74LVC1T45DRLRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 买入 |