TWR-P1025-KIT, Development Tower System Module for P1025 QorIQ P1 MPU Processor with Networking and Industrial Connectivity and Protocol Offload Engine
使用 NXP Semiconductors 的 P1025N 的参考设计
Image
1 / 16
依据最终产品
- Industrial
- Networking
说明
- TWR-P1025-KIT, Development Tower System Module for P1025 QorIQ P1 MPU Processor with Networking and Industrial Connectivity. The TWR-P1025-KIT module is part of the Freescale Tower System portfolio, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-P1025-KIT processor module also can be operated as a stand-alone single board computer (SBC) development platform. The TWR-P1025-KIT is enabled with the Linux SDK 1.2 BSP, OpenWRT software stack, MQX RTOS and QNX RTOS. Elevate your design to the next level with this high performance tool by building your Tower System today
主要特色
-
Embedded System TypeSoC
-
Family NameQorIQ
-
Core Processore500
-
PlatformTower System
Featured Parts (212)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1700T-2102E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.1V 0.2A Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
MCP1700T-3502E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.5V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
MCP1700T-3302E/TTVAO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
MCP1700T-3002E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
MCP1700-2302E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.3V 0.2A Automotive AEC-Q100 3-Pin TO-92 Bag | 买入 | |
|
MCP1700-3001E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag | 买入 | |
|
MCP1700T-2802E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
MAX811MEUS+ | Analog Devices | Supervisory Circuits | Processor Supervisor 4.38V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
TPS51116PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10A 400kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
PI6C557-05QLE | Diodes Incorporated | Clock Generators and Synthesizers | Clock Generator 25MHz-IN 200MHz-OUT Automotive AEC-Q100 20-Pin TSSOP | 买入 | |
|
LMZ10505TZE-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 5A 7-Pin TO-PMOD EP Tube | 买入 | |
|
S29GL512S10TFI020 | Infineon Technologies AG | Flash | NOR Flash Parallel 3V/3.3V 512M-bit 32M x 16 100ns 56-Pin TSOP Tray | 买入 |