TWR-S08PT60, Development Tower System Module for MC9S08PT60 rugged 5V, 8-bit MCUs to highlight Touch Sensing and Motor Control
使用 NXP Semiconductors 的 PC9S08PT60VLH 的参考设计
Image
1 / 8
依据最终产品
- Home Appliances
- Industrial
说明
- TWR-S08PT60, Development Tower System Module for MC9S08PT60 rugged 5-Volt S08P Family of 8-bit MCUs for Industrial and Appliance Applications. The TWR-S08PT60 is a development tool for the MC9S08PT60 rugged 5V 8-bit MCUs and is designed to highlight the touch sensing and motor control capabilities of the MCU. The TWR-S08PT60 operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
主要特色
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
-
PlatformTower System
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 买入 | |
|
SN74LVC04APWRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 买入 | |
|
ICL3232IVZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 买入 | |
|
ECS-40-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 买入 | |
|
ICL3232IVZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 买入 | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
LT1129CST-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 4-Pin(3+Tab) SOT-223 Tube | 买入 |