TWR-S08RN60, Development Board for the S9S08RN60 8-bit Automotive Tower Module MCU
使用 NXP Semiconductors 的 S9S08RN60W1 的参考设计
Image
1 / 7
相关文件
依据最终产品
- Embedded System
说明
- TWR-S08RN60, Development Board for the S9S08RN60, which are ideal for Automotive Body Applications. It is designed to enable rapid prototyping and development for applications requiring a low cost 8bit MCU, Connectivity through LIN, Basic Motor control and Basic Touch sensing requirements
主要特色
-
Embedded System TypeMCU
-
Family NameS08
-
PlatformTower System
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
S9S08RN60W1MLF | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray | 买入 | |
|
S9S08RN60W1VLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray | 买入 | |
|
S9S08RN60W1MLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray | 买入 | |
|
S9S08RN60W1MLHR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R | 买入 | |
|
S9S08RN60W1VLHR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R | 买入 | |
|
S9S08RN60W1VLF | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray | 买入 | |
|
S9S08RN60W1MLC | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin LQFP Tray | 买入 | |
|
S9S08RN60W1MLFR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP T/R | 买入 |