TWR-S12G128, Tower Development Board for MC9S12G128 Ultra Reliable 16-bit Microcontroller Tower System Module for automotive applications
使用 NXP Semiconductors 的 MC9S12G128ML 的参考设计
Image
1 / 5
相关文件
依据最终产品
- Automotive and Transportation
说明
- TWR-S12G128, Tower Development Board for MC9S12G128 Ultra Reliable 16-bit Microcontroller Tower System Module. The TWR-S12G128 is a demonstration board for the MC9S12G128 automotive 16-bit MCUs. An integrated open-source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. The TWR-S12G128 operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
主要特色
-
Embedded System TypeMCU
-
Family NameS12
-
Core ProcessorHCS12
-
PlatformTower System
Featured Parts (27)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3387ECUG+ | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube | 买入 | |
|
MC9S08JM60CGT | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 48-Pin QFN EP Tray | 买入 | |
|
MIC2026-1YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | 买入 | |
|
MC9S08JM60CQH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray | 买入 | |
|
MC9S08JM60CLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray | 买入 | |
|
74LVC1T45GM,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 买入 | |
|
MAX3387ECUG+T | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R | 买入 | |
|
MAX3387EEUG+T | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R | 买入 | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
74LVC1T45DW-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-363 T/R | 买入 |