TWR-S12G240, Tower Development Board for MC9S12G240 Ultra Reliable 16-bit MCU Tower System Module for automotive applications
使用 NXP Semiconductors 的 SN65HVD1040D 的参考设计
Image
1 / 7
相关文件
依据最终产品
- Automotive and Transportation
说明
- TWR-S12G240, Tower Development Board for MC9S12G240 Ultra Reliable 16-bit MCU Tower System Module. The TWR-S12G240 is a demonstration board for the MC9S12G240 automotive 16-bit MCUs. An integrated open-source BDM, software tools and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. The TWR-S12G240 operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
主要特色
-
Embedded System TypeMCU
-
Family NameS12
-
Core ProcessorHCS12
-
PlatformTower System
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74LVC1T45GM-Q100X | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin XSON T/R | 买入 | |
|
74LVC1T45GM,115 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 买入 | |
|
74LVC1T45GW-Q100H | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | 买入 | |
|
74LVC1T45GM,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 买入 | |
|
74LVC1T45GS,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 买入 | |
|
MAX3387EEUG+ | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube | 买入 | |
|
L78M05CDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
74LVC1T45GW-Q100 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | 买入 | |
|
MAX3387ECUG+ | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube | 买入 | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
MAX3387ECUG+T | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R | 买入 |