TWR-VF65GS10-KIT, Embedded System for Hybrid Controller Solutions Based on ARM Cortex-A5 and Cortex-M4 Processors with the ARM DS-5 Toolchain
使用 NXP Semiconductors 的 PVF65GS10CMK40 的参考设计
Image
1 / 10
相关文件
依据最终产品
- Industrial Applications
说明
- TWR-VF65GS10-KIT, Embedded System for Hybrid Controller Solutions Based on ARM Cortex-A5 and Cortex-M4 Processors with the ARM DS-5 Toolchain. The TWR-VF65GS10 module is a part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level and begin constructing your Tower System today
主要特色
-
Embedded System TypeMCU
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC74HC125ADTG | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube | 买入 | |
|
PK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Each | 买入 | |
|
PI3B3257QEX | Diodes Incorporated | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R | 买入 | |
|
PI3B3257QE | Diodes Incorporated | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP Tube | 买入 | |
|
PI3B3257QEX-2017 | Diodes Incorporated | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin QSOP T/R | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
97C06ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
7914J-1-000E | Bourns | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R | 买入 | |
|
MIC2026-1YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
BD3539FVM-TR | ROHM Semiconductor | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.7V to 5.5V 8-Pin MSOP T/R | 买入 | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 买入 | |
|
S25FL128SDPNFI001 | Infineon Technologies AG | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tube | 买入 |