Typical 14A Operating Circuit for ADP1850 Wide Range Input, Dual/Two-Phase, DC to DC Synchronous Buck Controller
使用 Analog Devices 的 ADP1850ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Health Wellness & Fitness
- High-Current Applications
- Industrial Instrumentation
- Point-of-Load Conversions
- PoL Power Supply
- Telecommunication & Networking
- Tracking & Margining Power Supply
说明
- Typical 14A Operating Circuit for ADP1850 Wide Range Input, Dual/Two-Phase, DC to DC Synchronous Buck Controller. The ADP1850 is a configurable dual output or two-phase, single output dc-to-dc synchronous buck controller capable of running from commonly used 3.3 V to 12 V (up to 20 V) voltage inputs
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1850ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R | 买入 |